text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3716Q-P-B

AH3716Q 3-27 V 60 mA High Voltage High Sensitivity Auto Hall Effect Latch -SIP-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3716Q-P-B - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA to 60mA
Supply Voltage: 3V to 27V
Supply Current: 2.8mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Web Price
1,000
$0.265
3,000
$0.255
4,000
$0.255
10,000
$0.25
15,000+
$0.24
Product Variant Information section