NEW
Manufacturer Part #
AH3715Q-P-B
AH3715Q 3-27 V 60 mA High Voltage High Sensitivity Auto Hall Effect Latch -SIP-3
Product Specification Section
Diodes Incorporated AH3715Q-P-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH3715Q-P-B - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 30mA to 60mA |
Supply Voltage: | 3V to 27V |
Supply Current: | 2.8mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +165°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$0.245
3,000
$0.235
4,000
$0.235
10,000
$0.23
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
SIP-3
Mounting Method:
Through Hole