text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3241Q-P-B

Hall Unipolar Switch SIP-3 BULK 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Diodes Incorporated AH3241Q-P-B - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 2.7mV to 27V
Supply Current: 6.9mA
Sensing Range: 7mT to 9mT
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +180°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Web Price
1,000
$0.27
3,000
$0.26
5,000
$0.26
10,000
$0.255
20,000+
$0.245
Product Variant Information section