text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1913-W-7

Hall omnipolar switch

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Diodes Incorporated AH1913-W-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 1mA
Supply Voltage: 1.6V to 5.5V
Supply Current: 12µA to 22µA
Sensing Range: 2.4mT to 3mT
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
153,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Web Price
3,000
$0.183
6,000
$0.18
9,000
$0.178
12,000
$0.176
15,000+
$0.172
Product Variant Information section