text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1892-CD4-7

AH1892 Series Programmable Omnipolar Hall Effect Sensor Switch - U-WLB0707-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AH1892-CD4-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 2.5mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 7.2µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Web Price
3,000
$0.28
6,000
$0.275
9,000
$0.27
12,000
$0.27
15,000+
$0.26