text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1815-P-B

Diodes Hall Omnipolar Switch sip-3 Hall Effect

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1815-P-B - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 2.5mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 12mA
Sensing Range: 54mT
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Web Price
1,000
$0.275
3,000
$0.265
4,000
$0.26
10,000
$0.255
15,000+
$0.25
Product Variant Information section