Manufacturer Part #
AH180N-WG-7
AH180N Series 5.5 V 16 µA Micropower Omnipolar Hall Effect Switch - SC59-3
Product Specification Section
Diodes Incorporated AH180N-WG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH180N-WG-7 - Technical Attributes
Attributes Table
Type: | Bipolar / Omnipolar |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 3mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.15
6,000
$0.149
9,000
$0.148
12,000
$0.147
15,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount