Manufacturer Part #
AH1809-W-7
AH1809 Series 5.5 V 2.5 mA Micropower Omniploar Hall Effect Switch - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated AH1809-W-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH1809-W-7 - Technical Attributes
Attributes Table
Type: | Bipolar / Omnipolar |
Output Current: | 2.5mA |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 3mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.235
6,000
$0.23
9,000
$0.23
12,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.235 / Stock: 0 Qty: 3,000+$0.235 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.235 / Stock: 0 Qty: 3,000+$0.235 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.235 / Stock: 3,000 Qty: 3,000+$0.235 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.235 / Stock: 0 Qty: 3,000+$0.235 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount