Manufacturer Part #
AH1808-P-B
Board Mount Hall Effect / Magnetic Sensors Omni Hall Effect Snr 7V 2.5 to 5.5V 2
Product Specification Section
Diodes Incorporated AH1808-P-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH1808-P-B - Technical Attributes
Attributes Table
Type: | Bipolar / Omnipolar |
Output Current: | 2.5mA |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 16µA |
Sensing Range: | 5mT to 6mT |
Power Dissipation: | 230mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$0.235
2,000
$0.23
4,000
$0.225
5,000
$0.225
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
SIP-3
Mounting Method:
Through Hole