text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1807-W-7

AH1807 Series 5.5 V 16 µA SMT Omniploar Hall-Effect Switch - SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Diodes Incorporated AH1807-W-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 2.5mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 8µA
Sensing Range: 8 mT
Power Dissipation: 0.23W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.195
9,000
$0.194
12,000
$0.193
15,000+
$0.19
Product Variant Information section