text.skipToContent text.skipToNavigation

Manufacturer Part #

AH180-PG-A

AH180: 5.5 V 16 µA Micropower Omnipoloar Hall-Effect Sensor Switch-U-DFN-2020-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH180-PG-A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.5V to 5.5V
Supply Current: 3mA
Sensing Range: 6mT
Power Dissipation: 550mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SIP-3L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,000.00
USD
Quantity
Unit Price
4,000
$0.25
8,000
$0.245
16,000+
$0.24
Product Variant Information section