
Manufacturer Part #
AH1714Q-SA-7
5.5 V 3.2 mA High Sensitivity Automotive Hall Effect Latch Switch-SOT-23-3
Product Specification Section
Diodes Incorporated AH1714Q-SA-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH1714Q-SA-7 - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 60mA |
Supply Voltage: | 2.4V to 5.5V |
Supply Current: | 2mA |
Sensing Range: | ±4.5mT |
Rise Time: | 0.2µs |
Fall Time: | 0.1µs |
Leakage Current: | 0.1µA |
Power Dissipation: | 0.23W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.143
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount