
Manufacturer Part #
VEML7700-TR
VEML7700 Series 3.6 V 6.8 x 2.35 x 3 mm High Accuracy Ambient Light Sensor
Product Specification Section
Vishay VEML7700-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEML7700-TR - Technical Attributes
Attributes Table
SensorType: | Ambient Light |
Output Type: | I2C |
Supply Voltage: | 2.5V to 3.6V |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,300
$0.595
4,600+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
2300 per Reel
Mounting Method:
Surface Mount