VEML3328 in Reel by Vishay | Light / Color Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VEML3328

Color sensor with 16-bit resolution per channel covering RGB + Clear + IR, SMT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VEML3328 - Technical Attributes
Attributes Table
SensorType: Color
Peak Wavelength: 590, 610, 560, 470, 825nm
Output Type: I2C
Supply Voltage: 2.6V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,187.50
USD
Quantity
Unit Price
2,500+
$0.875