Manufacturer Part #
TSL25721FN
Ambient Light Sensor 400 kbits/sec
Product Specification Section
ams OSRAM TSL25721FN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM TSL25721FN - Technical Attributes
Attributes Table
SensorType: | Ambient Light |
Output Type: | Digital |
Supply Voltage: | 2.4V to 3.6V |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
Germany (Online Only):
3,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount