TCS34103M in Cut Tape by ams OSRAM | Light / Color Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TCS34103M

Ambient Light Sensors TCS34103M OLGA6 LF TRDP

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM TCS34103M - Technical Attributes
Attributes Table
SensorType: Ambient Light
Output Type: I2C
Supply Voltage: 1.7V to 1.98V
Operating Temp Range: -30°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,500.00
USD
Quantity
Unit Price
1
$0.90
15
$0.845
50
$0.82
250
$0.79
1,000+
$0.75
Product Variant Information section