text.skipToContent text.skipToNavigation

Manufacturer Part #

TCS34001FNM

TCS34001 Series 2.7-3.6 V 525 nm 235 uA Color Light to Digital Converter - DFN-6

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
ams OSRAM TCS34001FNM - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 950nm
Output Type: I2C
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +70°C
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$805.00
USD
Quantity
Web Price
500
$1.61
1,000
$1.58
1,500
$1.57
2,000
$1.56
2,500+
$1.53
Product Variant Information section