IN-S63DTLS in Reel by Inolux | Light / Color Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S63DTLS

Optical Sensor Ambient 630nm Analog 0603 (1608 Metric)

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S63DTLS - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 630nm
Output Type: Analog
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,296.00
USD
Quantity
Unit Price
4,000+
$0.108
Product Variant Information section