text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7341-DLGM

AS7341 Series 2 V 11-Channel Multi-Spectral Digital Sensor - OLGA-8

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS7341-DLGM - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 1000nm
Output Type: I2C
Supply Voltage: 1.7V to 2V
Operating Temp Range: -30°C to +70°C
Package Style:  OLGA-8
Mounting Method: Surface Mount
Features & Applications
AS7341 – 11-Channel Spectral Color Sensor
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$5,445.00
USD
Quantity
Unit Price
500
$3.68
1,000+
$3.63
Product Variant Information section