AS7331-AQFM in Reel by ams OSRAM | Light / Color Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7331-AQFM

AS7331 Series 3.3 V I²C Interface Surface Mount Spectral UV Sensor - OLGA-16

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
ams OSRAM AS7331-AQFM - Technical Attributes
Attributes Table
SensorType: Color
Peak Wavelength: 360nm
Output Type: I2C
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Package Style:  TFLGA-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,770.00
USD
Quantity
Unit Price
1,000+
$4.77
Product Variant Information section