
Manufacturer Part #
AS72652-BLGM
AS7265x: 3.6 V 940 nm Smart 18-Channel VIS to NIR Spectral_ID 3-Sensor-LGA-20
Product Specification Section
ams OSRAM AS72652-BLGM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS72652-BLGM - Technical Attributes
Attributes Table
Peak Wavelength: | 940nm |
Output Type: | I2C |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
661
USA:
661
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.16
5
$6.08
30
$6.00
100
$5.94
250+
$5.86
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
LGA-20
Mounting Method:
Surface Mount