AS7261-BLGT in Reel by ams OSRAM | Light / Color Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7261-BLGT

AS7261 Series 3.6 V 5 ns XYZ Chromatic White Color Sensor + NIR - LGA-20

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS7261-BLGT - Technical Attributes
Attributes Table
SensorType: Ambient Light
Output Type: I2C
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$48,900.00
USD
Quantity
Unit Price
2,000+
$4.89
Product Variant Information section