
Manufacturer Part #
VD16GZCCA/RW
Compact High-Sensitivity 1.5 Megapixel RGB-IR Global Shutter Image Sensor
Product Specification Section
STMicroelectronics VD16GZCCA/RW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VD16GZCCA/RW - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.08V to 2.95V |
Optical Format: | 1/4in |
Supply Current: | 86mA |
Pixel Size: | 2.61 x 2.61µm |
Active Pixel: | 1124 x 1364 |
Display Type: | RGBIR |
Shutter Type: | Global Shutter |
Operating Temp Range: | -30°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$4.81
200
$4.76
300
$4.73
400+
$4.70
Product Variant Information section
Available Packaging
Package Qty:
18000 per Die