Manufacturer Part #
NEM_RGB_2.5M_FOV120_F4.0
LVDS Interface 49 fps 320 x 320 Pixels Miniature Camera Module
Product Specification Section
ams OSRAM NEM_RGB_2.5M_FOV120_F4.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM NEM_RGB_2.5M_FOV120_F4.0 - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 3.2V to 3.4V |
Optical Format: | 1/15in |
Pixel Size: | 2.4 x 2.4µm |
Active Pixel: | 320 x 320 |
Display Type: | RGB |
Shutter Type: | Rolling Shutter |
Operating Temp Range: | 0°C to 70°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$62.22
4
$61.36
15
$60.54
25
$60.23
50+
$59.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module
Mounting Method:
Chassis Mount