text.skipToContent text.skipToNavigation

Manufacturer Part #

MT9M114EBLSTCZ-CR

MT9M114 Series 1296H x 976V 1/6-inch 1 Mp CMOS Digital Image Sensor - CSP-55

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MT9M114EBLSTCZ-CR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.7V to 1.95V
Optical Format: 1/6in
Supply Current: 150mA
Pixel Size: 1.9 x 1.9µm
Active Pixel: 1296H x 976V
Display Type: Color
Shutter Type: Rolling Shutter
Operating Temp Range: -30°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3840
Multiple Of:
3840
Total
$13,555.20
USD
Quantity
Unit Price
3,840+
$3.53