text.skipToContent text.skipToNavigation

Manufacturer Part #

MIRA220-2QM1WP FT SE

MIra220 Series 2.2 Megapixel NIR Enhanced Global Shutter Image Sensor

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM MIRA220-2QM1WP FT SE - Technical Attributes
Attributes Table
Optical Format: 1/2.7in
Pixel Size: 2.79 x 2.79µm
Active Pixel: 1600 x 1400
Shutter Type: Global Shutter
Features & Applications
2.2 MP NIR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira220 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision for Robotics and AR/VR.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$39,620.00
USD
Quantity
Unit Price
50
$20.10
100
$19.97
150
$19.90
200+
$19.81
Product Variant Information section