text.skipToContent text.skipToNavigation

Manufacturer Part #

MIRA220-2QC1WP FT SE

MIRA220 Series 1600H x 1400V 2.79µm x 2.79µm RGB CMOS Image Sensor

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM MIRA220-2QC1WP FT SE - Technical Attributes
Attributes Table
Sensor Type: Image
Pixel Size: 2.79 x 2.79µm
Active Pixel: 1600 H x 1400 V
Display Type: RGB
Shutter Type: Global Shutter
Mounting Method: Surface Mount
Features & Applications
2.2 MP NIR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira220 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision for Robotics and AR/VR.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$39,700.00
USD
Quantity
Unit Price
2,000+
$19.85
Product Variant Information section