LI-OV5640-MIPI-AF in Bulk by Leopard Imaging | Image Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LI-OV5640-MIPI-AF

camera module

ECAD Model:
Mfr. Name: Leopard Imaging
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Leopard Imaging LI-OV5640-MIPI-AF - Technical Attributes
Attributes Table
Sensor Type: Image
Supply Voltage: 1.5V to 3V
Pixel Size: 1.4 x 1.4µm
Active Pixel: 2592 x 1944
Display Type: RGB
Shutter Type: Rolling Shutter
Operating Temp Range: -30°C to +70°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$59.07
USD
Quantity
Unit Price
1
$59.07
4
$58.21
10
$57.64
25
$57.09
40+
$56.25
Product Variant Information section