
Manufacturer Part #
LI-M114-FF
MT9M114 Series 6 -54 MHz 1296 x 976 Array 2.54 mm Focal Length Camera Module
Product Specification Section
Leopard Imaging LI-M114-FF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Leopard Imaging LI-M114-FF - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.7V to 3.1V |
Optical Format: | 1/6in |
Supply Current: | 39mA |
Pixel Size: | 1.9 x 1.9µm |
Active Pixel: | 1296 x 976 |
Display Type: | RGB |
Shutter Type: | Rolling Shutter |
Operating Temp Range: | -30°C to +70°C |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$39.38
4
$38.85
15
$38.36
30
$38.10
75+
$37.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module