LI-IMX390-GMSL2 in Bulk by Leopard Imaging | Image Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LI-IMX390-GMSL2

Sony Automotive Sensor IMX390 and Maxim GMSL2 Serializer

ECAD Model:
Mfr. Name: Leopard Imaging
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Leopard Imaging LI-IMX390-GMSL2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 9V to 19V
Optical Format: 1/2.7in
Pixel Size: 3 x 3µm
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$458.07
USD
Quantity
Unit Price
1
$458.07
2
$451.39
3
$447.53
4
$444.81
5+
$436.25
Product Variant Information section