
Manufacturer Part #
LI-IMX274-MIPI-M12
MODULE CAMERA SONY/IMX185 MIPI
Product Specification Section
Leopard Imaging LI-IMX274-MIPI-M12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Leopard Imaging LI-IMX274-MIPI-M12 - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Optical Format: | 1/2.5in |
Pixel Size: | 1.62 x 1.62µm |
Active Pixel: | 3864 x 2196 |
Operating Temp Range: | -20°C to +75°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$261.19
3
$256.88
4
$255.76
10
$252.23
15+
$248.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount