Manufacturer Part #
CMV50000-1E3C1PA
CMV50000 Series 7920H x 6004V 4.6µm x 4.6µm CMOS Image Sensor - PGA-141
Product Specification Section
ams OSRAM CMV50000-1E3C1PA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM CMV50000-1E3C1PA - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.1V to 3.4V |
Supply Current: | 550mA |
Pixel Size: | 4.6 x 4.6µm |
Active Pixel: | 7920 x 6004 |
Display Type: | Monochrome |
Shutter Type: | Global Shutter |
Operating Temp Range: | -30°C to +70°C |
Package Style: | PGA-141 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5+
$4,209.38
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
PGA-141
Mounting Method:
Through Hole