
Manufacturer Part #
CMV2000-3E5M1PP
2MP high speed global shutter image sensor. Monochrome version μPGA package.
Product Specification Section
ams OSRAM CMV2000-3E5M1PP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM CMV2000-3E5M1PP - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 1.8V to 3.3V |
Optical Format: | 2/3in |
Pixel Size: | 5.5 x 5.5µm |
Active Pixel: | 2048H x 1088V |
Display Type: | Monochrome |
Shutter Type: | Global Shutter |
Operating Temp Range: | -30°C to +70°C |
Package Style: | uPGA-95 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$233.63
3
$229.77
4
$228.77
10
$225.62
15+
$222.50
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
uPGA-95
Mounting Method:
Surface Mount