Manufacturer Part #
CMV2000-3E12M1PP
CMV2000 Series 2048H x 1088V 5.5µm x 5.5µm CMOS Image Sensor - MicroPGA-95
Product Specification Section
ams OSRAM CMV2000-3E12M1PP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM CMV2000-3E12M1PP - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 2.05V to 3.4V |
Optical Format: | 2/3in |
Supply Current: | 0.37A |
Pixel Size: | 5.5 x 5.5µm |
Active Pixel: | 2048 x 1088 |
Display Type: | Monochrome |
Shutter Type: | Global Shutter |
Power Dissipation: | 4.2W |
Operating Temp Range: | -30°C to +70°C |
Package Style: | uPGA-95 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30+
$251.57
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Package Style:
uPGA-95
Mounting Method:
Through Hole