text.skipToContent text.skipToNavigation

Manufacturer Part #

CMV2000-3E12M1CA

CMOS Image Sensor 2048H x 1088V

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
ams OSRAM CMV2000-3E12M1CA - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.8V to 3.3V
Pixel Size: 5.5 x 5.5µm
Active Pixel: 2048H x 1088V
Operating Temp Range: -30°C to +70°C
Package Style:  LCC-92
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
60
Total
$4,179.80
USD
Quantity
Web Price
60+
$208.99
Product Variant Information section