AR2020CSSM13SMTA0-DP2 in Tray by onsemi | Image Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AR2020CSSM13SMTA0-DP2

AR2020 Series 20 MP 5120H x 3840V Mono Rolling Shutter CMOS Image Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR2020CSSM13SMTA0-DP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Optical Format: 1/1.8in
Pixel Size: 1.4 x 1.4µm
Active Pixel: 20
Display Type: Monochrome
Shutter Type: Rolling Shutter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,794.00
USD
Quantity
Unit Price
50+
$55.88
Product Variant Information section