
Manufacturer Part #
AR2020CSSM13SMTA0-DP
AR2020 Series 20 MP 5120H x 3840V Mono Rolling Shutter CMOS Image Sensor
Product Specification Section
onsemi AR2020CSSM13SMTA0-DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AR2020CSSM13SMTA0-DP - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Optical Format: | 1/1.8in |
Pixel Size: | 1.4 x 1.4µm |
Active Pixel: | 20 |
Display Type: | Monochrome |
Shutter Type: | Rolling Shutter |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,330+
$45.98
Product Variant Information section
Available Packaging
Package Qty:
1330 per Tray