AR0830CSSM11SMKA1-CP in Tray by onsemi | Image Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0830CSSM11SMKA1-CP

AR0830 Series 8.3 MP 3840H x 2160V Rolling Shutter CMOS Image Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0830CSSM11SMKA1-CP - Technical Attributes
Attributes Table
Optical Format: 1/3in
Pixel Size: 1.4 x 1.4µm
Active Pixel: 8.3
Display Type: Monochrome
Shutter Type: Rolling Shutter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$45,990.00
USD
Quantity
Unit Price
3,000+
$15.33
Product Variant Information section