Manufacturer Part #
AR0521SR2C09SURA0-DP
samples of AR0521SR2C09SURA0-DP
Product Specification Section
onsemi AR0521SR2C09SURA0-DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AR0521SR2C09SURA0-DP - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Pixel Size: | 2.2 x 2.2µm |
Active Pixel: | 2592H x 1944V |
Display Type: | Color |
Shutter Type: | Rolling Shutter |
Package Style: | LCC-52 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$19.31
5
$19.04
20
$18.82
50
$18.67
125+
$18.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Die
Package Style:
LCC-52
Mounting Method:
Surface Mount