AR0145CSSM00SMKA0-CP2 in Tube by onsemi | Image Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0145CSSM00SMKA0-CP2

Image Sensor, 1MP, Global Shutter, HyperluxSG 1 MP, 1/4.3, Mono, 0 deg CRA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi AR0145CSSM00SMKA0-CP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.8V
Optical Format: 1/4.3in
Pixel Size: 2.8 x 2.8µm
Active Pixel: 1280 x 800
Display Type: Monochrome
Shutter Type: Global Shutter
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$568.50
USD
Quantity
Unit Price
50
$11.37
100
$11.31
150
$11.27
200
$11.24
250+
$11.16