
Manufacturer Part #
500-0771-01
Lepton 3.5: 3.1V 12 µm 160 H x 120 V Pixel Thermal Image Sensor Module
Product Specification Section
FLIR 500-0771-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
6A993.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
FLIR 500-0771-01 - Technical Attributes
Attributes Table
Supply Voltage: | 1.14V to 3.1V |
Supply Current: | 235mA |
Pixel Size: | 12 x 12µm |
Active Pixel: | 160 x 120 |
Power Dissipation: | 650mW |
Operating Temp Range: | -10°C to +80°C |
Mounting Method: | Molex Socket |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$161.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Molex Socket