T9602-5-D-1 in Bulk by Amphenol Advanced Sensors | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T9602-5-D-1

T9602 I2C Digital 5 V 1.8m Cable Humidity and Temperature Sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Amphenol Advanced Sensors T9602-5-D-1 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Resolution: 14b
Accuracy: ±2%RH
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$37.61
USD
Quantity
Unit Price
1
$37.61
4
$37.06
10
$36.70
25
$36.34
40+
$35.81
Product Variant Information section