T9602-3-D in Bulk by Amphenol Advanced Sensors | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T9602-3-D

Humidity Sensor. Digital I2C. 3.3V. 2% . 1.8 meters

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Amphenol Advanced Sensors T9602-3-D - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 95%
Sensor Type: Humidity
Output Type: Digital
Resolution: 14b
Accuracy: ±2%RH
Response Time: 29s
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$37.72
USD
Quantity
Unit Price
1
$37.72
4
$37.21
15
$36.73
30
$36.49
75+
$35.92
Product Variant Information section