text.skipToContent text.skipToNavigation

Manufacturer Part #

T9602-3-D-1

T9602 Series 3.3V ±2% RH Humidity & Temperature OEM Sensor for Harsh Environment

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Amphenol Advanced Sensors T9602-3-D-1 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Resolution: 14b
Accuracy: ±2%RH
Supply Voltage: 3V
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$30.87
USD
Quantity
Unit Price
1
$30.87
4
$30.42
10
$30.13
25
$29.84
40+
$29.40
Product Variant Information section