
Manufacturer Part #
SHT40I-HD1B-R2
Board Mount Humidity Sensors SHT40I-HD1B-R2 2.5kpcsHum. Temp. IC
Product Specification Section
Sensirion SHT40I-HD1B-R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT40I-HD1B-R2 - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | Analog Voltage |
Accuracy: | ±2.5%RH |
Response Time: | 4s |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount