text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT35A-DIS-B2.5KS

Board Mount Humidity Sensors RH/ T Sensor, Automotive certified

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SHT35A-DIS-B2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 16b
Accuracy: ±1.5%RH
Response Time: 8s
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$13,575.00
USD
Quantity
Unit Price
2,500+
$5.43
Product Variant Information section