Manufacturer Part #
SHT31-DIS-P2.5KS
Humidity and Temperature Sensor
Product Specification Section
Sensirion SHT31-DIS-P2.5KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT31-DIS-P2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | Digital |
Resolution: | 16b |
Accuracy: | ±2%RH |
Response Time: | 8s |
Supply Voltage: | 2.15V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,277
USA:
2,277
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.63
15
$4.18
75
$3.92
250
$3.72
1,250+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
DFN-8
Mounting Method:
Surface Mount