SHT31-DIS-F2.5KS in Reel by Sensirion | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT31-DIS-F2.5KS

±2.0% RH&T sensor with filter membrane, 2.4V to 5.5V,,DFN-8, I2C O/P

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SHT31-DIS-F2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Accuracy: ±2%RH
Response Time: 8s
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,200.00
USD
Quantity
Unit Price
2,500+
$3.28
Product Variant Information section