HUMIDITY-SENS-E in Box by Vishay | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HUMIDITY-SENS-E

HUMIDITY-SENS-E 15 V 10 - 90% RH (0 - 85°C) Humidity Sensor - PCB or Bolt Mount

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HUMIDITY-SENS-E - Technical Attributes
Attributes Table
Humidity Range - %RH: 10% to 90%
Supply Voltage: 15V
Operating Temp Range: 0°C to 85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$6,976.00
USD
Quantity
Unit Price
800+
$8.72
Product Variant Information section