text.skipToContent text.skipToNavigation

Manufacturer Part #

HS4113

HS4113 1.5%RH Humidity and Temperature

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Renesas HS4113 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Analog Voltage
Resolution: 14b
Accuracy: ±2.5%RH
Response Time: 4s
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$990.00
USD
Quantity
Unit Price
500
$1.98
1,000
$1.96
2,000+
$1.94
Product Variant Information section